The USB-1208LS is a USB-based multifunction data acquisition (DAQ) device. It features 8 analog inputs with 11-bit or 12-bit resolution, 2 analog outputs, 16 digital I/O channels, and one 32-bit event counter. The device is USB-powered and provides a sample rate of up to 1.2 kS/s. It is designed for general purpose data acquisition and is compatible with various software environments including LabVIEW and MATLAB.
Checking distributor stock and pricing after the page loads.
| Analog Inputs | 8 SE / 4 DIFFChannels |
| Resolution | 12Bit |
| Sample Rate | 1.2kS/s |
| Analog Outputs | 2Channels |
| Digital I/O | 16Channels |
| Counter Inputs | 1Channels |
| Input Range | ±10, ±5, ±2.5, ±2, ±1.25, ±1V |
| Interface | USB 2.0 Full Speed |
| RoHS | Compliant |
| Ce | Conforms |