The USB-201 is a low-cost, multi-function data acquisition device designed for USB 2.0. It features 8 single-ended analog inputs with 12-bit resolution and a 100 kS/s sampling rate. Additionally, the device provides 8 digital I/O lines and one 32-bit event counter. The hardware is bus-powered through the USB connection and includes built-in screw terminals for signal connectivity. It is supported by various software environments including MATLAB, LabVIEW, and Python.
Digilent 6069-471-000 technical specifications.
| Analog Inputs | 8channels |
| Analog Input Resolution | 12bits |
| Sample Rate | 100kS/s |
| Input Range | +/-10V |
| Digital I/O | 8lines |
| Counter/Timer Inputs | 1channels |
| Interface | USB 2.0 Full Speed |
| RoHS | Compliant |
| Ce | Compliant |
Download the complete datasheet for Digilent 6069-471-000 to view detailed technical specifications.
No datasheet is available for this part.