Digisound BC17S technical specifications.
| Min Operating Supply Voltage | 3Vp-p |
| Typical Operating Supply Voltage | 12Vp-p |
| Max Operating Supply Voltage | 30Vp-p |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 79dBAdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Digisound BC17S to view detailed technical specifications.
No datasheet is available for this part.