Digisound BC228 technical specifications.
| Maximum Resonant Frequency | 3500Hz |
| Frequency Range | 2500 to 3500Hz |
| Min Operating Supply Voltage | 5VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 28VDC |
| Maximum Supply Current | 18mA |
| Type | Buzzer |
| Minimum Sound Pressure | 85dBAdBA |
| Mounting | Panel Mount |
| Termination Method | Solder Lug |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
Download the complete datasheet for Digisound BC228 to view detailed technical specifications.
No datasheet is available for this part.