Audio Buzzer 5VDC 28VDC 18mA 12VDC 85dBAdBA 2500Hz to 3500Hz Panel Mount Solder Lug
Checking distributor stock and pricing after the page loads.
| Maximum Resonant Frequency | 3500Hz |
| Frequency Range | 2500 to 3500Hz |
| Min Operating Supply Voltage | 5VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 28VDC |
| Maximum Supply Current | 18mA |
| Type | Buzzer |
| Minimum Sound Pressure | 85dBAdBA |
| Mounting | Panel Mount |
| Termination Method | Solder Lug |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |