Digisound BCP28 technical specifications.
| Maximum Resonant Frequency | 3400Hz |
| Frequency Range | 2400 to 3400Hz |
| Min Operating Supply Voltage | 5VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 28VDC |
| Maximum Supply Current | 20mA |
| Type | Buzzer |
| Minimum Sound Pressure | 85dBAdBA |
| Mounting | Panel Mount |
| Termination Method | Faston |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Digisound BCP28 to view detailed technical specifications.
No datasheet is available for this part.