The F-B-P1405ISB is a piezo transducer from Digisound, designed for surface mount applications. It operates within a frequency range of 3500 to 4500, with a maximum resonant frequency of 4500. The device requires a minimum operating supply voltage of 3VDC and a maximum supply voltage of 16VDC, with a typical operating supply voltage of 5VDC. The maximum supply current is 8. The transducer is suitable for use in alarm and siren applications, with a minimum sound pressure of 75dBA. It can operate within a temperature range of -40 to 85°C.
Digisound F-B-P1405ISB technical specifications.
| Maximum Resonant Frequency | 4500Hz |
| Frequency Range | 3500 to 4500Hz |
| Min Operating Supply Voltage | 3VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 16VDC |
| Maximum Supply Current | 8mA |
| Type | Transducer |
| Minimum Sound Pressure | 75dBAdBA |
| Mounting | Surface Mount |
| Termination Method | Solder Pad |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Digisound F-B-P1405ISB to view detailed technical specifications.
No datasheet is available for this part.