Digisound F/DG 06 P technical specifications.
| Maximum Resonant Frequency | 2048(Typ)Hz |
| Min Operating Supply Voltage | 3VDC |
| Typical Operating Supply Voltage | 6VDC |
| Max Operating Supply Voltage | 12VDC |
| Maximum Supply Current | 40mA |
| Type | Buzzer |
| Minimum Sound Pressure | 85dBAdBA |
| Mounting | Through Hole |
| Termination Method | Radial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Digisound F/DG 06 P to view detailed technical specifications.
No datasheet is available for this part.