The F/EM 12P is a piezo buzzer with a maximum resonant frequency of 4096 Hz and a minimum sound pressure of 85 dBA. It operates over a supply voltage range of 5Vp-p to 20Vp-p and draws a maximum supply current of 3 mA. This through-hole mounted device is suitable for use in temperatures ranging from -20C to 70C.
Digisound F/EM 12P technical specifications.
| Maximum Resonant Frequency | 4096(Typ)Hz |
| Min Operating Supply Voltage | 5Vp-p |
| Typical Operating Supply Voltage | 5Vp-p |
| Max Operating Supply Voltage | 20Vp-p |
| Maximum Supply Current | 3mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 85dBAdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Digisound F/EM 12P to view detailed technical specifications.
No datasheet is available for this part.