Audio 93dBAdBA 300Hz to 3400Hz Panel Mount Wire Lead
Checking distributor stock and pricing after the page loads.
| Frequency Range | 300 to 3400Hz |
| Minimum Sound Pressure | 93dBAdBA |
| Mounting | Panel Mount |
| Termination Method | Wire Lead |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |