Digisound F/WE 24P technical specifications.
| Maximum Resonant Frequency | 4000Hz |
| Frequency Range | 3000 to 4000Hz |
| Min Operating Supply Voltage | 3VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 20VDC |
| Maximum Supply Current | 9mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 103dBAdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Digisound F/WE 24P to view detailed technical specifications.
No datasheet is available for this part.