Digisound FDG12PSL technical specifications.
| Maximum Resonant Frequency | 2048(Typ)Hz |
| Min Operating Supply Voltage | 6V |
| Typical Operating Supply Voltage | 12V |
| Max Operating Supply Voltage | 18V |
| Maximum Supply Current | 40mA |
| Type | Buzzer |
| Technology | Magnetic |
| Minimum Sound Pressure | 85dBAdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Digisound FDG12PSL to view detailed technical specifications.
No datasheet is available for this part.