Digisound FDGX12P technical specifications.
| Maximum Resonant Frequency | 2500Hz |
| Frequency Range | 2300 to 2500Hz |
| Min Operating Supply Voltage | 8V |
| Typical Operating Supply Voltage | 12V |
| Max Operating Supply Voltage | 15V |
| Maximum Supply Current | 40mA |
| Type | Buzzer |
| Technology | Magnetic |
| Minimum Sound Pressure | 85dBAdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Digisound FDGX12P to view detailed technical specifications.
No datasheet is available for this part.