Digisound FPCW04BLF technical specifications.
| Maximum Resonant Frequency | 2731(Typ)Hz |
| Min Operating Supply Voltage | 1V |
| Typical Operating Supply Voltage | 1.5V |
| Max Operating Supply Voltage | 2V |
| Maximum Supply Current | 70mA |
| Type | Buzzer |
| Technology | Magnetic |
| Minimum Sound Pressure | 92dBAdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Digisound FPCW04BLF to view detailed technical specifications.
No datasheet is available for this part.