Digital Power eF306-487 technical specifications.
| Style | U Frame |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 2.5|3.3|12|5V |
| Typical DC Input Voltage | 48V |
| Maximum Output Current | 20|20|1.5|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.1% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|0.5%|5%|5% |
| Maximum Input Current | 4.2(rms)A |
| Ripple & Noise | 75mV(Max)|50mV(Max)|120mV(Max)|120mV(Max) |
| Pin Count | 17 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Digital Power eF306-487 to view detailed technical specifications.
No datasheet is available for this part.