Digital Power US70-303 technical specifications.
| Package Length (mm) | 127 |
| Package Width (mm) | 81.28 |
| Package Height (mm) | 38.1 |
| Seated Plane Height (mm) | 38.1 |
| Mounting | Screw |
| Style | U Frame |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5|15|-15V |
| Maximum Output Current | 5|4|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 70W |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3%|5%|5% |
| Tolerance | ±1% |
| Ripple & Noise | 1%(Max) |
| Cage Code | 59947 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Digital Power US70-303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.