
LCD DRVR BRD ETHERNET/INFRARED
Digital View 4172500XX-3 technical specifications.
| Interface | Serial, Ethernet |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Digital View 4172500XX-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.