Digital View KIT60121-3 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Mount | Cable |
| Operating Supply Voltage | 12V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Digital View KIT60121-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.