Digitron 2000T technical specifications.
| Height | 155mm |
| Length | 155mm |
| Reach SVHC Compliant | Unknown |
| Weight | 180g |
| Width | 67mm |
| RoHS | Compliant |
Download the complete datasheet for Digitron 2000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
