Digitron is an electronic component manufacturer specializing in the design and production of high-quality electronic components.

Unijuction Transistor; Max Peak Repetitive Reverse Voltage: 0.51; Max TMS Bridge Input Voltage: 0.62; Max DC Reverse Voltage: 6.2; Capacitance: 8
Silicon Controlled Rectifier; Max Peak Repetitive Reverse Voltage: 600; Max TMS Bridge Input Voltage: 16; Max DC Reverse Voltage: 0.5; Capacitance: 50; Package: TO-48-ISO
Transient Voltage Suppressor, Bi-directional; Max Peak Repetitive Reverse Voltage: 15000; Max TMS Bridge Input Voltage: 60; Max DC Reverse Voltage: 10; Sn/Pb - Pb-free
Silicon Controlled Rectifier; Max Peak Repetitive Reverse Voltage: 200; Max TMS Bridge Input Voltage: 1; Max DC Reverse Voltage: 0.2; Capacitance: 3; Package: TO-39
Transient Voltage Suppressor, Bi-directional; Max Peak Repetitive Reverse Voltage: 15000; Max TMS Bridge Input Voltage: 150; Max DC Reverse Voltage: 10; Sn/Pb - Pb-free
Transient Voltage Suppressor, Bi-directional; Max Peak Repetitive Reverse Voltage: 15000; Max TMS Bridge Input Voltage: 40; Max DC Reverse Voltage: 10; Sn/Pb - Pb-free
Transient Voltage Suppressor, Bi-directional; Max Peak Repetitive Reverse Voltage: 15000; Max TMS Bridge Input Voltage: 70; Max DC Reverse Voltage: 10; Sn/Pb - Pb-free
Transient Voltage Suppressor, Bi-directional; Max Peak Repetitive Reverse Voltage: 15000; Max TMS Bridge Input Voltage: 48; Max DC Reverse Voltage: 10; Sn/Pb - Pb-free
Transient Voltage Suppressor, Bi-directional; Max Peak Repetitive Reverse Voltage: 15000; Max TMS Bridge Input Voltage: 43; Max DC Reverse Voltage: 10; Sn/Pb - Pb-free
Transient Voltage Suppressor, Bi-directional; Max Peak Repetitive Reverse Voltage: 15000; Max TMS Bridge Input Voltage: 90; Max DC Reverse Voltage: 10; Sn/Pb - Pb-free
DIGITRON 2081P MANOMETER, 0-130MBAR, DIFF
Silicon Controlled Rectifier; Max Peak Repetitive Reverse Voltage: 400; Max TMS Bridge Input Voltage: 16; Max DC Reverse Voltage: 0.5; Capacitance: 50; Package: TO-48-ISO
Digitron Thermistor, Maximum of +120 C
DIGITRON 2003P MANOMETER, 0-7BAR, DIFF
Transient Voltage Suppressor, Bi-directional; Max Peak Repetitive Reverse Voltage: 15000; Max TMS Bridge Input Voltage: 40; Max DC Reverse Voltage: 10; Sn/Pb - Pb-free
DIGITRON 2022P MANOMETER, 0-2BAR, DIFF
DIGITRON P200AHIS MANOMETER, 0-2BAR, ABSOLUTE
DIGITRON 4501 DPM, THERMOMETER TYPE K
Transient Voltage Suppressor, Uni-directional; Max Peak Repetitive Reverse Voltage: 15000; Max TMS Bridge Input Voltage: 110; Max DC Reverse Voltage: 10; Sn/Pb - Pb-free
Transient Voltage Suppressor, Bi-directional; Max Peak Repetitive Reverse Voltage: 15000; Max TMS Bridge Input Voltage: 85; Max DC Reverse Voltage: 10; Sn/Pb - Pb-free
Transient Voltage Suppressor, Uni-directional; Max Peak Repetitive Reverse Voltage: 15000; Max TMS Bridge Input Voltage: 36; Max DC Reverse Voltage: 10; Sn/Pb - Pb-free
Transient Voltage Suppressor, Uni-directional; Max Peak Repetitive Reverse Voltage: 15000; Max TMS Bridge Input Voltage: 28; Max DC Reverse Voltage: 25; Sn/Pb - Pb-free
Transient Voltage Suppressor, Bi-directional; Max Peak Repetitive Reverse Voltage: 15000; Max TMS Bridge Input Voltage: 64; Max DC Reverse Voltage: 10; Sn/Pb - Pb-free
Transient Voltage Suppressor, Bi-directional; Max Peak Repetitive Reverse Voltage: 15000; Max TMS Bridge Input Voltage: 78; Max DC Reverse Voltage: 10; Sn/Pb - Pb-free
DIGITRON PM80 MANOMETER, 0-130MBAR, DIFF