Digitron 2098T technical specifications.
| Accuracy | 0.2% |
| Height | 155mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Inputs | 2 |
| Reach SVHC Compliant | Unknown |
| Width | 67mm |
| RoHS | Not Compliant |
Download the complete datasheet for Digitron 2098T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
