Digitron 3208.ISR technical specifications.
| Battery Type | 9V |
| Height | 26mm |
| Length | 140mm |
| Weight | 250g |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Digitron 3208.ISR to view detailed technical specifications.
No datasheet is available for this part.