Digitron 3208I.S technical specifications.
| Accuracy | 0.2% |
| Height | 140mm |
| Reach SVHC Compliant | Unknown |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Digitron 3208I.S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
