Digitron 4801J technical specifications.
| Accuracy | 0.5% |
| Contact Current Rating | 5A |
| Max Operating Temperature | 625°C |
| Min Operating Temperature | -50°C |
| Max Output Voltage | 250V |
| Min Output Voltage | 30V |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 115V |
| Output Voltage | 30V |
| Reach SVHC Compliant | No |
| Width | 96mm |
| RoHS | Not Compliant |
Download the complete datasheet for Digitron 4801J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
