Digitron 4804A technical specifications.
| Contact Current Rating | 5A |
| Max Operating Temperature | 199.9°C |
| Min Operating Temperature | -99.9°C |
| Min Output Voltage | 30V |
| Output Voltage | 30V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Digitron 4804A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
