Digitron FM35-AP technical specifications.
| Sensor Type | Thermistor |
| Probe Type | Air |
| Maximum Temperature Measurement | +110 °C |
| Best Accuracy | ±0.5 °C |
| RoHS | Compliant |
Download the complete datasheet for Digitron FM35-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.