Digitron FM35-GP technical specifications.
| Sensor Type | Thermistor |
| Probe Type | General |
| Maximum Temperature Measurement | +110 °C |
| Best Accuracy | ±0.5 °C |
| RoHS | Compliant |
Download the complete datasheet for Digitron FM35-GP to view detailed technical specifications.
No datasheet is available for this part.