Digitron P200AHIS technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Inputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Digitron P200AHIS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
