Digitron PM80 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Resolution (um) | 0.1inch |
| Weight | 180g |
| RoHS | Compliant |
Download the complete datasheet for Digitron PM80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
