Dino-Lite AM4113TL technical specifications.
| Diameter | 3.2cm |
| Frame Rate | 30fps |
| Illumination Type | LED |
| Interface | USB |
| Length | 10.5cm |
| Material | Composite |
| Number of LEDs | 8 |
| Reach SVHC Compliant | No |
| Resolution (height) | 1024pixel |
| Resolution (width) | 1280pixel |
| Weight | 105g |
| RoHS | Compliant |
Download the complete datasheet for Dino-Lite AM4113TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.