The FW4000044Q is a 40 MHz ceramic surface mount quartz crystal resonator from Diodes Incorporated's SaRonix-eCera FW series. This automotive-grade component is AEC-Q200 qualified and designed for high-reliability timing applications. It features a compact 2.0mm x 1.6mm footprint with a low profile height of 0.55mm. The part operates in fundamental mode with an 8pF load capacitance and maintains frequency stability over a wide temperature range of -40°C to +125°C.
Diodes Incorporated FW4000044Q technical specifications.
| Frequency | 40MHz |
| Frequency Tolerance | ±10ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 8pF |
| ESR (Equivalent Series Resistance) | 50Ohms |
| Operating Temperature Range | -40 to +125°C |
| Operating Mode | Fundamental |
| Height (Max) | 0.55mm |
| Automotive Qualification | AEC-Q200 |
| RoHS | Compliant |
Download the complete datasheet for Diodes Incorporated FW4000044Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.