
Unidirectional transient voltage suppressor diode with 1.5kW peak pulse power and 5.5A peak pulse current. Features a 171V reverse standoff voltage, 190V minimum breakdown voltage, and 274V clamping voltage. Operates across a -55°C to 175°C temperature range with 5µA leakage current. Packaged in a DO-201 through-hole mount with axial termination, this RoHS compliant silicon component is supplied on tape and reel.
Diodes 1.5KE200A-T technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 274V |
| Contact Plating | Tin |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Exempt |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 5.5A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 200V |
| Working Voltage | 171V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1.5KE200A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
