Bidirectional Transient Voltage Suppressor Diode, 1500W peak power dissipation, featuring a 33.3V repetitive peak reverse voltage and a nominal breakdown voltage of 39V. This silicon diode offers a clamping voltage of 53.9V maximum and operates across a wide temperature range from -55°C to 175°C. The component is housed in a DO-201 plastic package with two axial terminals, designed for single element operation.
Diodes 1.5KE39CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33.3 |
| Breakdown Voltage-Min | 37.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 53.9 |
| Breakdown Voltage-Nom | 39 |
| Breakdown Voltage-Max | 41 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 1.5KE39CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.