Diodes 10A03-T technical specifications.
| Package/Case | R |
| Contact Plating | Tin |
| Forward Current | 10A |
| Height | 9.1mm |
| Length | 9.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| Series | 10A0 |
| Weight | 0.074075oz |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 10A03-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
