
General purpose rectifier diode, 1 phase, 1 element, with a 10A average rectified current and 1kV repetitive reverse voltage. Features a 10A forward current, 10uA maximum reverse current, and 600A peak non-repetitive surge current. This silicon diode operates from -65°C to 150°C and is RoHS compliant. Packaged in R-6 plastic with through-hole mounting, it offers a DC rated voltage of 1kV.
Diodes 10A07-T technical specifications.
| Average Rectified Current | 10A |
| Package/Case | R |
| Current | 10A |
| Current Rating | 10A |
| Diameter | 9.1mm |
| Forward Current | 10A |
| Height | 9.1mm |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Output Current | 10A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 1kV |
| RoHS Compliant | Yes |
| Voltage | 100V |
| DC Rated Voltage | 1kV |
| Weight | 0.074075oz |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 10A07-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
