
Surface mount rectifier diode with a maximum repetitive reverse voltage of 100V and an average rectified current of 150mA. Features a low capacitance of 2pF and a fast reverse recovery time of 4ns. This silicon diode operates within a temperature range of -65°C to 150°C and is housed in a compact SOD-123-2 plastic package. It is lead-free and RoHS compliant, suitable for general-purpose rectification applications.
Diodes 1N4148W-13-F technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 2pF |
| Package/Case | SOD-123-2 |
| Forward Current | 150mA |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Weight | 0.000353oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4148W-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
