
Surface mount rectifier diode featuring a 75V DC rated voltage and 150mA forward current. This silicon component offers a 4ns reverse recovery time and a maximum operating temperature of 150°C. With a 2pF capacitance and 1uA maximum reverse current, it is suitable for general-purpose rectification. The plastic package measures 2.85mm x 1.7mm x 1.25mm.
Diodes 1N4148W-7 technical specifications.
| Average Rectified Current | 300mA |
| Capacitance | 2pF |
| Current Rating | 150mA |
| Forward Current | 150mA |
| Height | 1.25mm |
| Lead Free | Contains Lead |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 150mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 75V |
| Weight | 0.001058oz |
| Width | 1.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes 1N4148W-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.