Diodes 1N4148WQ-7-F technical specifications.
| Average Rectified Current | 300mA |
| Package/Case | SOD-123-2 |
| Contact Plating | Tin, Matte |
| Forward Current | 300mA |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 4ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Weight | 0.000353oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4148WQ-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
