Surface mount rectifier diode featuring a 125mA forward current and 80V DC rated voltage. This silicon component offers a 4ns reverse recovery time and a maximum repetitive reverse voltage of 100V. With a low capacitance of 2pF and a maximum reverse current of 1uA, it operates within a temperature range of -65°C to 150°C. The ultra-small plastic package is lead-free and RoHS compliant, suitable for tape and reel packaging.
Diodes 1N4148WT-7-F technical specifications.
| Capacitance | 2pF |
| Current Rating | 125mA |
| Forward Current | 125mA |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 2.65mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1uA |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 125mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Series | 1N4148 |
| Termination | SMD/SMT |
| DC Rated Voltage | 80V |
| Weight | 3.5E-05oz |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4148WT-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.