Diodes 1N4448-T technical specifications.
| Average Rectified Current | 150mA |
| Package/Case | DO-35 |
| Forward Current | 150mA |
| Height | 2mm |
| Length | 4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Weight | 0.004586oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4448-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
