
General purpose rectifier diode with a 125mA average rectified current and 80V repetitive reverse voltage. Features a 4ns reverse recovery time, 2A peak non-repetitive surge current, and 150mW power dissipation. This silicon diode operates from -65°C to 150°C and has a low 3pF capacitance. Packaged in an ultra-small, green plastic surface mount package, it is RoHS compliant and lead-free.
Diodes 1N4448HWT-7 technical specifications.
| Average Rectified Current | 125mA |
| Capacitance | 3pF |
| Current Rating | 125mA |
| Forward Current | 125mA |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 250mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 80V |
| Weight | 3.5E-05oz |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4448HWT-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
