Diodes 1N4448W-13-F technical specifications.
| Contact Plating | Tin, Matte |
| Forward Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 2.5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4448W-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
