Diodes 1N4448W-7 technical specifications.
| Average Rectified Current | 250mA |
| Capacitance | 4pF |
| Package/Case | SOD-123-2 |
| Current Rating | 250mA |
| Forward Current | 250mA |
| Height | 1.25mm |
| Lead Free | Contains Lead |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Output Current | 250mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| DC Rated Voltage | 75V |
| Weight | 0.000363oz |
| Width | 1.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes 1N4448W-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
