
General purpose rectifier diode, 75V repetitive reverse voltage, 0.5A forward current, and 4ns reverse recovery time. Features a 250mA average rectified current, 4pF capacitance, and 4A peak non-repetitive surge current. Packaged in a lead-free, RoHS compliant SOD-123 surface mount package with a maximum power dissipation of 400mW. Operating temperature range from -65°C to 150°C.
Diodes 1N4448W-7-F technical specifications.
| Average Rectified Current | 250mA |
| Capacitance | 4pF |
| Current Rating | 250mA |
| Forward Current | 250mA |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 2.5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Output Current | 250mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| Voltage | 75V |
| DC Rated Voltage | 75V |
| Weight | 0.000353oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4448W-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.