
Unidirectional Zener Diode with a 3.3V Zener Voltage and 5% tolerance. Features 1W power dissipation, 10 Ohms impedance, and 330mA output current. Encased in a DO-41 glass package with tin/silver contact plating, this RoHS compliant component operates from -65°C to 175°C and is suitable for through-hole mounting.
Diodes 1N4728A-T technical specifications.
| Package/Case | DO-41 |
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Height | 2.71mm |
| Impedance | 10R |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Material | Glass |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Mount | Through Hole |
| Output Current | 330mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 3.3V |
| Voltage Tolerance | 5% |
| Weight | 0.010582oz |
| Width | 2.71mm |
| Working Voltage | 3.3V |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4728A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
