Unidirectional Zener Diode with a 6.8V Zener Voltage and 5% tolerance. This 1W silicon diode features a DO-41 glass package suitable for through-hole mounting. It operates within a temperature range of -65°C to 175°C and has a maximum reverse leakage current of 10µA. The component is RoHS compliant and packaged on tape and reel.
Diodes 1N4736A-T technical specifications.
| Package/Case | DO-41 |
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Height | 2.71mm |
| Impedance | 3.5R |
| Lead Free | Exempt |
| Length | 4.7mm |
| Material | Glass |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Output Current | 680mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.8V |
| Voltage Tolerance | 5% |
| Weight | 0.010582oz |
| Width | 2.71mm |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4736A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.