
Unidirectional Zener Diode with a 9.1V Zener Voltage and 5% tolerance. Features 1W power dissipation, 10µA maximum reverse leakage current, and 910mA output current. Encased in a DO-41 glass package for through-hole mounting, operating from -65°C to 175°C. RoHS compliant and lead-free.
Diodes 1N4739A-T technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.6mm |
| Impedance | 5R |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Material | Glass |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Output Current | 910mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 9.1V |
| Voltage Tolerance | 5% |
| Weight | 0.010582oz |
| Working Voltage | 9.1V |
| Zener Current | 10uA |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4739A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
