Diodes 1N4741A technical specifications.
| Element Configuration | Single |
| Impedance | 8R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4741A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.