Diodes 1N4742A-A technical specifications.
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 9R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4742A-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.