
Unidirectional Zener Diode, 30V Zener voltage with 5% tolerance. Features 1W power dissipation, 40 Ohm impedance, and a maximum reverse leakage current of 5uA. Housed in a DO-41 glass package for through-hole mounting, operating from -65°C to 175°C. RoHS compliant and lead-free.
Diodes 1N4751A-T technical specifications.
| Package/Case | DO-41 |
| Height | 2.71mm |
| Impedance | 40R |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Material | Glass |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 30V |
| Voltage Tolerance | 5% |
| Weight | 0.010582oz |
| Width | 2.71mm |
| Working Voltage | 30V |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4751A-T to view detailed technical specifications.
No datasheet is available for this part.
